ADUM5401ARWZ-RL Analog Devices, 4-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC

  • RS Stock No. 912-9737
  • Mfr. Part No. ADUM5401ARWZ-RL
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 19 mA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature 105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
1000 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 1000)
Was PHP404.738
PHP 363.932
(exc. VAT)
PHP 407.604
(inc. VAT)
units
Per Unit
Per Reel*
1000 +
PHP363.932
PHP363,932.00
*price indicative
Related Products
The LTC®2875 is a robust high speed, low ...
Description:
The LTC®2875 is a robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has ...
The ADuM3220 and ADuM3221 from Analog Devices are ...
Description:
The ADuM3220 and ADuM3221 from Analog Devices are 4A dual channel gate drivers incorporating Analog Devices’ iCoupler® technology. The combination of high speed CMOS and monolithic transformer technology provide superior performance when compared to alternatives such as the combination of ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...