- RS Stock No.:
- 905-3536P
- Mfr. Part No.:
- ADUM130D0BRWZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 905-3536P
- Mfr. Part No.:
- ADUM130D0BRWZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ADuM130x Series, 2.5kVrms Triple-channel Isolators, Analog Devices
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Number of Channels | 3 |
Maximum Data Rate | 150Mbit/s |
Package Type | SOIC |
Maximum Input Current | 10 μA |
Isolation Voltage | 3750 Vrms |
Rise Time | 1ms |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.6mm |