ADUM5401ARWZ-RL Analog Devices, 4-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC

  • RS Stock No. 759-1963
  • Mfr. Part No. ADUM5401ARWZ-RL
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 19 mA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature 105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
1398 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 589.58
(exc. VAT)
PHP 660.33
(inc. VAT)
units
Per Unit
1 - 9
PHP589.58
10 - 49
PHP495.06
50 - 99
PHP449.75
100 - 249
PHP440.70
250 +
PHP440.52
Packaging Options:
Related Products
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...
The ADuM3220 and ADuM3221 from Analog Devices are ...
Description:
The ADuM3220 and ADuM3221 from Analog Devices are 4A dual channel gate drivers incorporating Analog Devices’ iCoupler® technology. The combination of high speed CMOS and monolithic transformer technology provide superior performance when compared to alternatives such as the combination of ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and ...
The CMOS digital isolators gives the ability to ...
Description:
The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs. High SpeedHigh-EfficiencyForward and Reverse ChannelsHigh Electromagnetic Immunity.