ADUM2251ARWZ Analog Devices, 2-Channel Hot-swappable I2C Digital Isolator, 5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 759-0538
- Mfr. Part No.:
- ADUM2251ARWZ
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP297.69 |
10 - 49 | PHP267.54 |
50 - 99 | PHP243.80 |
100 - 249 | PHP220.05 |
250 + | PHP212.57 |
ADUM2250/ADuM2251, Hot-Swappable Dual I²C® Isolators, 5 kV
Standards
Attribute | Value |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 6 mA |
Isolation Voltage | 5 kVrms |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 10.5mm |
Depth | 2.65mm |
Width | 7.6mm |