RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

ADUM1300ARWZ-RL Analog Devices, 3-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC

This image is representative of the product range


818 In stock for delivery within 6 working days
Add to Basket

Price Each

PHP209.22

(exc. VAT)

PHP234.33

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
759-0525
Mfr. Part No.:
ADUM1300ARWZ-RL
Manufacturer:
Analog Devices
unitsPer Unit
1 - 9PHP209.22
10 - 19PHP204.92
20 - 49PHP200.21
50 - 249PHP195.90
250 +PHP191.19

ADuM130x Series, 2.5kVrms Triple-channel Isolators, Analog Devices


The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.


Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

AttributeValue
Number of Channels3
Maximum Data Rate1Mbps
Package TypeSOIC
Maximum Forward Voltage5V
Maximum Input Current2.5 mA
Isolation Voltage2.5 kVrms
Rise Time2.5ns
Number of Pins16
Mounting TypeSurface Mount
Minimum Operating Temperature-40°C
Maximum Operating Temperature+105°C
Length10.5mm
Depth2.65mm
Width7.6mm