- RS Stock No.:
- 709-8354
- Mfr. Part No.:
- ADUM3400ARWZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Digital Isolator ICs
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
PHP382.51
(exc. VAT)
PHP428.41
(inc. VAT)
units | Per Unit |
1 + | PHP382.51 |
Packaging Options:
- RS Stock No.:
- 709-8354
- Mfr. Part No.:
- ADUM3400ARWZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADuM340x Series, 2.5kV Quad Channel Digital Isolators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
Maximum Data Rate | 1Mbps |
Number of Channels | 4 |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2500 V |
Rise Time | 3ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.5mm |