ADUM1311ARWZ Analog Devices, 3-Channel Digital Isolator 1Mbps, 2500 Vrms, 16-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 709-8259
- Mfr. Part No.:
- ADUM1311ARWZ
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP181.65 |
10 - 49 | PHP177.61 |
50 - 99 | PHP158.00 |
100 - 249 | PHP133.79 |
250 + | PHP129.75 |
ADuM131x & ADuM330x 3-channel Digital Isolators
Attribute | Value |
Maximum Data Rate | 1Mbps |
Number of Channels | 3 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2500 Vrms |
Rise Time | 1ms |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 10.5mm |
Depth | 2.65mm |
Width | 7.6mm |