ADUM5402CRWZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 2500 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 20 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
164 In Global stock for delivery within 4 - 8 working days
Price Each (Supplied in a Tube)
PHP 604.72
(exc. VAT)
PHP 677.29
(inc. VAT)
units
Per Unit
10 - 99
PHP604.72
100 - 249
PHP598.81
250 - 499
PHP592.83
500 +
PHP586.79
Packaging Options: