ADUM1100ARZ Analog Devices, Digital Isolator 25Mbps, 2.5 kVrms, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM1100 & ADuM3100 Digital Isolators

Approvals

UL 1577

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 25Mbps
Number of Channels 1
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
181 In Global stock for delivery within 4 - 8 working days
Price Each (Supplied in a Tube)
PHP 168.57
(exc. VAT)
PHP 188.80
(inc. VAT)
units
Per Unit
10 - 49
PHP168.57
50 - 99
PHP156.64
100 - 249
PHP151.26
250 +
PHP136.63
Packaging Options:
Related Products
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
The Si865x Series of five-channel digital isolators, based ...
Description:
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
The ADuM3150 series, from Analog Devices, are 6-channel ...
Description:
The ADuM3150 series, from Analog Devices, are 6-channel dedicated isolators for high-speed serial peripheral interfaces (SPIs). They form a part of the Analog Devices’ SPIsolator™ family. The ADuM3150 devices offer retimed clock signal improves timing margin to maximise speed. Based ...