RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

ADUM1300ARWZ Analog Devices, 3-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC W

This image is representative of the product range


389 In stock for delivery within 6 working days
Add to Basket

Price Each (Supplied in a Tube)

PHP220.25

(exc. VAT)

PHP246.68

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
4968720P
Mfr. Part No.:
ADUM1300ARWZ
Manufacturer:
Analog Devices
unitsPer Unit
10 - 49PHP220.25
50 - 99PHP185.19
100 - 249PHP179.83
250 +PHP162.91

ADuM130x Series, 2.5kVrms Triple-channel Isolators, Analog Devices


The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.


Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

AttributeValue
Maximum Data Rate1Mbps
Number of Channels3
Package TypeSOIC W
Maximum Forward Voltage5V
Maximum Input Current10 μA
Isolation Voltage2.5 kVrms
Rise Time3ns
Number of Pins16
Mounting TypeSurface Mount
Minimum Operating Temperature-40°C
Maximum Operating Temperature+105°C
Length10.5mm
Depth2.35mm
Width7.6mm