ADUM1201BRZ Analog Devices, 2-Channel Digital Isolator 25Mbps, 2.5 kVrms, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM1200/1201 2-channel Digital Isolators

The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels.

The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality
The ADuM1201 is a dual-channel, digital isolator with 1/1 channel directionality Low Power
High Speed

Approvals

UL 1577

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 2
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
291 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP164.33
PHP 156.46
(exc. VAT)
PHP 175.24
(inc. VAT)
units
Per Unit
1 - 9
PHP156.46
10 - 49
PHP140.00
50 - 99
PHP117.35
100 - 249
PHP114.78
250 +
PHP104.82
Packaging Options:
Related Products
Isolator μModule Technology is a new development platform ...
Description:
Isolator μModule Technology is a new development platform from Linear Technology that allows the reliable integration of multiple technologies onto a single substrate PCB. The high level of integration achieved combines inductive/magnetic isolation, discrete components, ICs and power functions and ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and ...
The ADuM348x series from Analog Devices is a ...
Description:
The ADuM348x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is achieved through the combination of high speed CMOS and monolithic air ...
The Si866x Series of six-channel digital isolators, based ...
Description:
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.