ADUM1300ARWZ-RL Analog Devices, 3-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC

  • RS Stock No. 168-4164
  • Mfr. Part No. ADUM1300ARWZ-RL
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM130x Series, 2.5kVrms Triple-channel Isolators, Analog Devices

The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 3
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 2.5 mA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
Temporarily out of stock - back order for despatch 08/04/2021, delivery within 6 working days from desptach date
Price Each (On a Reel of 1000)
PHP 134.407
(exc. VAT)
PHP 150.536
(inc. VAT)
units
Per Unit
Per Reel*
1000 +
PHP134.407
PHP134,407.00
*price indicative
Related Products
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionalityThe ADuM1201 is a dual-channel, digital ...
Isolator μModule Technology is a new development platform ...
Description:
Isolator μModule Technology is a new development platform from Linear Technology that allows the reliable integration of multiple technologies onto a single substrate PCB. The high level of integration achieved combines inductive/magnetic isolation, discrete components, ICs and power functions and ...
The ADuM3223 is a 4A isolated, half-bridge gate ...
Description:
The ADuM3223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to ...
The NVE IL600 Series are passive input Digital ...
Description:
The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVE’s patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation ...