ADUM1401WSRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
Temporarily out of stock - back order for despatch 19/06/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 47)
PHP 259.35
(exc. VAT)
PHP 290.47
(inc. VAT)
units
Per Unit
Per Tube*
47 +
PHP259.35
PHP12,189.45
*price indicative
Related Products
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionalityThe ADuM1201 is a dual-channel, digital ...
A range of dual-channel Digital Isolators incorporating an ...
Description:
A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog ...
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V outputUp to 500 mW output powerHigh-Speed Signal Isolation ChannelsHigh Electromagnetic Immunity.
The CMOS digital isolators gives the ability to ...
Description:
The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs. High SpeedHigh-EfficiencyForward and Reverse ChannelsHigh Electromagnetic Immunity.