LTM2883IY-5S#PBF Analog Devices, 6-Channel Digital Isolator 400 kHz, 2.5 kVrms, 32-Pin BGA

  • RS Stock No. 155-9297
  • Mfr. Part No. LTM2883IY-5S#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

uModule Isolator - I2C Interface

Isolator μModule Technology is a new development platform from Linear Technology that allows the reliable integration of multiple technologies onto a single substrate PCB. The high level of integration achieved combines inductive/magnetic isolation, discrete components, ICs and power functions and requires no additional components.

· No external components required
· Capacitors, Resistors, IC and inductors are onboard
· Platform supports applications from signaling to sampling

Digital Isolators, Linear Technology

Specifications
Attribute Value
Number of Channels 6
Maximum Data Rate 400 kHz
Package Type BGA
Maximum Input Current 28 mA
Isolation Voltage 2.5 kVrms
Rise Time 250ns
Number of Pins 32
Mounting Type Panel Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Length 15mm
Depth 3.42mm
Width 11.25mm
Temporarily out of stock - back order for despatch 16/02/2021, delivery within 6 working days from desptach date
Price Each (In a Tube of 119)
PHP 1,111.662
(exc. VAT)
PHP 1,245.061
(inc. VAT)
units
Per Unit
Per Tube*
119 +
PHP1,111.662
PHP132,287.778
*price indicative
Related Products
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionalityThe ADuM1201 is a dual-channel, digital ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
The ADuM3220 and ADuM3221 from Analog Devices are ...
Description:
The ADuM3220 and ADuM3221 from Analog Devices are 4A dual channel gate drivers incorporating Analog Devices’ iCoupler® technology. The combination of high speed CMOS and monolithic transformer technology provide superior performance when compared to alternatives such as the combination of ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...