MPN

ADuM161N0BRZ Analog Devices, 6-Channel Digital Isolator 150Mbps, 3 kVrms, 16-Pin SOIC


46 In Global stock for delivery within 4 - 8 working days
Add to Basket

Price Each

PHP226.81

(exc. VAT)

PHP254.03

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
135-1049
Mfr. Part No.:
ADuM161N0BRZ
Manufacturer:
Analog Devices
COO (Country of Origin):
TW
unitsPer Unit
1 - 9PHP226.81
10 - 24PHP211.32
25 - 49PHP191.84
50 +PHP180.85

AttributeValue
Maximum Data Rate150Mbps
Number of Channels6
Package TypeSOIC
Maximum Forward Voltage5.5V
Maximum Input Current10 μA
Isolation Voltage3 kVrms
Rise Time2.5ns
Number of Pins16
Mounting TypeSurface Mount
Minimum Operating Temperature-40°C
Maximum Operating Temperature+125°C
Length10mm
Depth1.75mm
Width6.2mm