ADUM1100ARZ Analog Devices, Digital Isolator 25Mbps, 2500 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADuM1100 & ADuM3100 Digital Isolators

Approvals

UL 1577

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 25Mbps
Number of Channels 1
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
98 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 156.21
(exc. VAT)
PHP 174.96
(inc. VAT)
units
Per Unit
Per Tube*
98 - 98
PHP156.21
PHP15,308.58
196 - 294
PHP144.236
PHP14,135.128
392 - 882
PHP133.895
PHP13,121.71
980 +
PHP131.511
PHP12,888.078
*price indicative
Related Products
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionalityThe ADuM1201 is a dual-channel, digital ...
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and ...
Description:
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and Reverse Channels High Electromagnetic Immunity.
The Analog Devices ADuM131x & ADuM330x series of ...
Description:
The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...