ADUM1300ARWZ Analog Devices, 3-Channel Digital Isolator 1Mbps, 2500 V, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADuM130x Series, 2.5kVrms Triple-channel Isolators, Analog Devices

The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 3
Maximum Data Rate 1Mbps
Package Type SOIC W
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
376 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 47)
PHP 177.607
(exc. VAT)
PHP 198.92
(inc. VAT)
units
Per Unit
Per Tube*
47 - 47
PHP177.607
PHP8,347.529
94 - 141
PHP175.827
PHP8,263.869
188 - 423
PHP174.066
PHP8,181.102
470 - 893
PHP170.586
PHP8,017.542
940 +
PHP167.175
PHP7,857.225
*price indicative
Related Products
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionalityThe ADuM1201 is a dual-channel, digital ...
The Si864x Series of four-channel digital isolators, based ...
Description:
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle. High SpeedLow PowerUp to 5000 Vrms IsolationHigh Electromagnetic ...
The Si865x Series of five-channel digital isolators, based ...
Description:
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
The Si861x Series of one-channel digital isolators, based ...
Description:
The Si861x Series of one-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.