ADUM1201BRZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 25MBps, 2.5 kV, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADuM1200/1201 2-channel Digital Isolators

The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels.

The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality
The ADuM1201 is a dual-channel, digital isolator with 1/1 channel directionality Low Power
High Speed

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 25Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
1078 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 126.00
(exc. VAT)
PHP 141.12
(inc. VAT)
units
Per Unit
Per Tube*
98 - 98
PHP126.00
PHP12,348.00
196 - 294
PHP122.574
PHP12,012.252
392 - 882
PHP104.571
PHP10,247.958
980 +
PHP102.877
PHP10,081.946
*price indicative