- RS Stock No.:
- 110-6557
- Mfr. Part No.:
- MP33AB01HTR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 110-6557
- Mfr. Part No.:
- MP33AB01HTR
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | RHLGA |
Pin Count | 6 |
Dimensions | 3.05 x 3.86 x 1.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -30 °C |