AD8130ARMZ Analog Devices, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Maximum Input Offset Voltage 1.8mV
Maximum Input Resistance 6MΩ
Maximum Voltage Gain 71dB
Minimum CMRR 86dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail No
Dimensions 3 x 3 x 0.85mm
Length 3mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
150 Within 5 working day(s) (Global stock)
249 Within 4 working day(s) (Global stock)
Price Each (In a Tube of 50)
PHP 160.014
(exc. VAT)
PHP 179.216
(inc. VAT)
units
Per Unit
Per Tube*
50 - 50
PHP160.014
PHP8,000.70
100 - 150
PHP154.551
PHP7,727.55
200 - 450
PHP147.526
PHP7,376.30
500 - 600
PHP139.72
PHP6,986.00
650 +
PHP136.598
PHP6,829.90
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
2.1 Ω on resistance0.5 Ω maximum on-resistance flatness ...
Description:
2.1 Ω on resistance0.5 Ω maximum on-resistance flatness at 25°CUp to 390 mA continuous currentFully specified at +12 V, ±15 V, ±5 VNo VL supply required3 V logic-compatible inputsRail-to-rail operation8-lead MSOP and 8-lead, 3 mm ´ 2 mm LFCSP.