AD8129 200MHz differential rx MSOP amp

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Maximum Input Offset Voltage 0.8mV
Maximum Input Resistance 4MΩ
Maximum Voltage Gain 86dB
Minimum CMRR 86dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail No
Dimensions 3 x 3 x 0.85mm
Width 3mm
Maximum Operating Temperature +125 °C
Height 0.85mm
Minimum Operating Temperature -40 °C
Length 3mm
50 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 50)
PHP 187.846
(exc. VAT)
PHP 210.388
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP187.846
PHP9,392.30
*price indicative
Related Products
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.