AD8137YRZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 2.7mV
Maximum Input Resistance 0.8MΩ
Maximum Voltage Gain 0.172dB
Minimum CMRR 62dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Minimum Operating Temperature -40 °C
Width 4mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
490 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 120.89
(exc. VAT)
PHP 135.40
(inc. VAT)
units
Per Unit
Per Tube*
98 - 98
PHP120.89
PHP11,847.22
196 - 196
PHP114.019
PHP11,173.862
294 +
PHP111.603
PHP10,937.094
*price indicative
Related Products
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.