LTC6403IUD-1#PBF Analog Devices, Differential Amplifier 200MHz Rail to Rail Output 16-Pin QFN
This image is representative of the product range
- RS Stock No.:
- 858-0620
- Mfr. Part No.:
- LTC6403IUD-1#PBF
- Manufacturer:
- Analog Devices
units | Per Unit | Per Pack* |
2 - 8 | PHP265.94 | PHP531.88 |
10 - 38 | PHP261.12 | PHP522.24 |
40 - 98 | PHP255.42 | PHP510.84 |
100 - 198 | PHP239.215 | PHP478.43 |
200 + | PHP234.395 | PHP468.79 |
*price indicative |
Differential Amplifiers, Linear Technology
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Maximum Input Offset Voltage | ±2mV |
Maximum Input Resistance | 1.7 (Common Mode) MΩ, 14 (Differential Mode) kΩ |
Maximum Voltage Gain | 90 |
Typical Gain Bandwidth Product | 200MHz |
Minimum CMRR | 50dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Rail to Rail | Rail to Rail Output |
Maximum Supply Current | 12.1 mA |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Height | 0.7mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.7mm |