AD8271BRMZ Analog Devices, Differential Amplifier 20MHz Rail to Rail Input 10-Pin MSOP
This image is representative of the product range
- RS Stock No.:
- 806-7931
- Mfr. Part No.:
- AD8271BRMZ
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per Unit | Per Pack* |
2 - 8 | PHP224.85 | PHP449.70 |
10 - 38 | PHP200.965 | PHP401.93 |
40 - 98 | PHP169.37 | PHP338.74 |
100 - 198 | PHP164.28 | PHP328.56 |
200 + | PHP163.97 | PHP327.94 |
*price indicative |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±2.5 → ±18V |
Maximum Input Offset Voltage | 1000µV |
Maximum Input Resistance | 1GΩ |
Typical Gain Bandwidth Product | 20MHz |
Minimum CMRR | 80dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Rail to Rail | Rail to Rail Input |
Maximum Supply Current | 3.2 mA |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |