AD8132ARMZ Analog Devices, Differential Amplifier 8-Pin MSOP
- RS Stock No.:
- 497-3687
- Mfr. Part No.:
- AD8132ARMZ
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP225.75 |
10 - 49 | PHP201.95 |
50 - 99 | PHP170.04 |
100 - 249 | PHP165.40 |
250 + | PHP149.15 |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3 V, 5 V, 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Maximum Input Offset Voltage | 3.5mV |
Maximum Input Resistance | 3MΩ |
Maximum Voltage Gain | 0.129dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Height | 0.85mm |
Dimensions | 3 x 3 x 0.85mm |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Length | 3mm |