AD8137YCPZ-REEL7 Analog Devices, Differential Amplifier 110MHz Rail to Rail Output 8-Pin LFCSP WD
1500 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 168-4301
- Mfr. Part No.:
- AD8137YCPZ-REEL7
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
units | Per Unit | Per Reel* |
1500 + | PHP112.884 | PHP169,326.00 |
*price indicative |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 12 V |
Maximum Input Offset Voltage | 2.6mV |
Maximum Input Resistance | 800kΩ |
Maximum Voltage Gain | 91dB |
Typical Gain Bandwidth Product | 110MHz |
Minimum CMRR | 66dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP WD |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Maximum Supply Current | 245 μA |
Height | 0.8mm |
Width | 3.1mm |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.8mm |