AD629BRZ Analog Devices, Differential Amplifier 8-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 427-008
- Mfr. Part No.:
- AD629BRZ
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP528.96 |
10 - 19 | PHP513.09 |
20 - 49 | PHP497.70 |
50 - 249 | PHP482.77 |
250 + | PHP468.29 |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Maximum Input Offset Voltage | 0.5mV |
Maximum Input Resistance | 0.8MΩ |
Maximum Voltage Gain | 0dB |
Minimum CMRR | 86dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |