MikroElektronika Development Kit Air Purification Control, Air Quality Applications, Atmospheric NO2 Presence Detection
- RS Stock No.:
- 184-0924
- Mfr. Part No.:
- MIKROE-3098
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 184-0924
- Mfr. Part No.:
- MIKROE-3098
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Typical Values, TA = 25°C
Supply Voltage 2.7 V to 5.25 V
Supply Current (Average Over Time) <10 μA
Cell Conditioning Current Up to 10 mA
Reference Electrode Bias Current (85°C) 900pA(max)
Output Drive Current 750 μA
Complete Potentiostat Circuit-to-Interface to Most Chemical Cells
Programmable Cell Bias Voltage
Low-Bias Voltage Drift
Programmable TIA gain 2.75 kΩ to 350 kΩ
Sink and Source Capability
I2C Compatible Digital Interface
Ambient Operating Temperature –40°C to 85°C
Package 14-Pin WSON
Supported by WEBENCH® Sensor AFE Designer
Applications
Chemical Species Identification
Amperometric Applications
Electrochemical Blood Glucose Meter
Supply Voltage 2.7 V to 5.25 V
Supply Current (Average Over Time) <10 μA
Cell Conditioning Current Up to 10 mA
Reference Electrode Bias Current (85°C) 900pA(max)
Output Drive Current 750 μA
Complete Potentiostat Circuit-to-Interface to Most Chemical Cells
Programmable Cell Bias Voltage
Low-Bias Voltage Drift
Programmable TIA gain 2.75 kΩ to 350 kΩ
Sink and Source Capability
I2C Compatible Digital Interface
Ambient Operating Temperature –40°C to 85°C
Package 14-Pin WSON
Supported by WEBENCH® Sensor AFE Designer
Applications
Chemical Species Identification
Amperometric Applications
Electrochemical Blood Glucose Meter
Specifications
Attribute | Value |
---|---|
For Use With | Air Purification Control, Air Quality Applications, Atmospheric NO2 Presence Detection Applications |
Kit Classification | Development Kit |