- RS Stock No.:
- 184-0872
- Mfr. Part No.:
- MIKROE-2973
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 184-0872
- Mfr. Part No.:
- MIKROE-2973
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Compact 6-channel spectrometry solution
Simple text-based command interface via UART, or direct register read and write with interrupt on sensor ready option on I²C
Lifetime-calibrated sensing with minimal drift over time or temperature
No additional signal conditioning required
Electronic shutter control/synchronization
Low voltage operation
Small, robust package, with built-in aperture
6 visible channels: 450nm, 500nm, 550nm, 570nm,600nm and 650nm, each with 40nm FWHM
UART or I²C slave digital Interface
Visible filter set realized by silicon interference filters
16-bit ADC with digital access
Programmable LED drivers
2.7V to 3.6V with I²C interface
20-pin LGA package 4.5mm x 4.7mm x 2.5mm -40°C to 85°C temperature range
Portable spectrometry
Horticulture
colour matching and identification
Authentication and brand protection
Precision colour tuning/calibration
Simple text-based command interface via UART, or direct register read and write with interrupt on sensor ready option on I²C
Lifetime-calibrated sensing with minimal drift over time or temperature
No additional signal conditioning required
Electronic shutter control/synchronization
Low voltage operation
Small, robust package, with built-in aperture
6 visible channels: 450nm, 500nm, 550nm, 570nm,600nm and 650nm, each with 40nm FWHM
UART or I²C slave digital Interface
Visible filter set realized by silicon interference filters
16-bit ADC with digital access
Programmable LED drivers
2.7V to 3.6V with I²C interface
20-pin LGA package 4.5mm x 4.7mm x 2.5mm -40°C to 85°C temperature range
Portable spectrometry
Horticulture
colour matching and identification
Authentication and brand protection
Precision colour tuning/calibration
Specifications
Attribute | Value |
---|---|
For Use With | Spectral Identification, Spectrometry Applications |
Kit Classification | Development Kit |