- RS Stock No.:
- 184-0862
- Mfr. Part No.:
- MIKROE-2864
- Manufacturer:
- MikroElektronika
8 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,198.72
(exc. VAT)
PHP3,582.57
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP3,198.72 |
5 - 9 | PHP3,081.39 |
10 + | PHP2,969.16 |
- RS Stock No.:
- 184-0862
- Mfr. Part No.:
- MIKROE-2864
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
RS232 Isolator click is a fully isolated dual transceiver click, used to provide secure and easy UART to RS232 conversion, with the galvanic isolation. The digital input and output signals are transmitted across the isolation barrier by utilizing the analogue Devices proprietary iCoupler® technology - IC scale transformer windings couple the digital signals magnetically, from one side of the barrier to the other, providing the galvanic isolation and transfer rates up to 460Kbps.
2.5 kV fully isolated (power and data) RS-232 transceive
isoPower integrated, isolated dc-to-dc converter
Operational from single 3.3 V or 5 V supply
460 kbps data rate
2 x Tx and 2 x Rx channels
Meets EIA/TIA-232E specifications
ESD protection to IEC 61000-4-2 on RINx and TOUTx pins
Contact discharge: ±8 kV
Air gap discharge: ±15 kV
0.1 μF charge pump capacitors
High common-mode transient immunity: >25 kV/μs
Operating temperature range: −40°C to +85°C
44-ball chip scale package ball grid array (CSP_BGA)
Isolated RS-232 interface
High noise data communications
Industrial communications
Industrial/telecommunications diagnostic ports
Medical equipment
isoPower integrated, isolated dc-to-dc converter
Operational from single 3.3 V or 5 V supply
460 kbps data rate
2 x Tx and 2 x Rx channels
Meets EIA/TIA-232E specifications
ESD protection to IEC 61000-4-2 on RINx and TOUTx pins
Contact discharge: ±8 kV
Air gap discharge: ±15 kV
0.1 μF charge pump capacitors
High common-mode transient immunity: >25 kV/μs
Operating temperature range: −40°C to +85°C
44-ball chip scale package ball grid array (CSP_BGA)
Isolated RS-232 interface
High noise data communications
Industrial communications
Industrial/telecommunications diagnostic ports
Medical equipment
Specifications
Attribute | Value |
---|---|
Kit Classification | Module |
Kit Name | RS232 Isolator click |