Alps Alpine Detector Switch, SPST, 1 mA

  • RS Stock No. 123-8998
  • Mfr. Part No. SPVM110100
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Alps SPV Series Detector Switch

Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options to ensure your application is covered.


Features and Benefits

Compact design with both standard & low profile options.
Offered both with and without location lugs.
50,000 cycle mean time before failure (MTBF).

Detector Switches

Specifications
Attribute Value
Contact Configuration SPST
Mounting Type PCB
Actuator Type Lever
Contact Current Rating 1 mA
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
50 Within 6 working day(s) (Global stock)
70 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 5)
PHP 64.05
(exc. VAT)
PHP 71.74
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP64.05
PHP320.25
25 - 45
PHP62.408
PHP312.04
50 - 95
PHP60.846
PHP304.23
100 - 245
PHP59.37
PHP296.85
250 +
PHP57.812
PHP289.06
*price indicative
Related Products
Alps SSSB series of detector switches offer a ...
Description:
Alps SSSB series of detector switches offer a a comprehensive range of 1 & 2 way switches, with a wide variety of actuators to suit your application. The SSSB series also is available in both horizontal & vertical operating directions, ...
Alps SPVQ series of waterproof compact one-way operation ...
Description:
Alps SPVQ series of waterproof compact one-way operation detector switches designed for use within compact digital devices. The SPVQ series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting ...
Alps SPVS series of low profile compact one-way ...
Description:
Alps SPVS series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVS series are one of the smallest detector switches within the industry. The series comes in both standard & low profile ...
Alps SPVT series of low profile compact one-way ...
Description:
Alps SPVT series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVT series are one of the smallest detector switches within the industry. The series comes in both standard & low profile ...