Hakko 260mm Standard Desoldering Gun

  • RS Stock No. 269-4607
  • Mfr. Part No. 474-10
  • Manufacturer Hakko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

474 Series Desoldering Station

ESD safe, pistol style desoldering station using the model 809 (mpn C1183 RS 269-3323) series desoldering gun
Variable tip temperature between 380 and 480°C
Station consists of 474 base unit, model 809 (mpn C1183 RS 269-3323) desolder gun, nozzle, iron holder, cleaning sponge and maintenance kit
Available with either BS1363 type of Aus/Nz mains plug

Note

The Hakko A1009 is a set of 10 ceramic filter paper (small) for desoldering tools.

De-Soldering - Hakko

Specifications
Attribute Value
Size Standard
Length 260mm
Stock check temporarily unavailable - call for stock availability
Price Each
PHP 46,698.55
(exc. VAT)
PHP 52,302.38
(inc. VAT)
units
Per Unit
1 +
PHP46,698.55
Related Products
A micro processor controlled single output rework station ...
Description:
A micro processor controlled single output rework station with digital display of temperature for the repair/rework of PCB's with through hole componentsStation can drive all 'Temtronic' toolsAutomatic tool recognitionSelf calibratingDigital display of set, read and actual tempTemperature setting by push ...
A micro processor controlled single output rework station ...
Description:
A micro processor controlled single output rework station with digital display of temperature for the repair/rework of PCB's with through hole componentsStation can drive all 'Temtronic' toolsAutomatic tool recognitionSelf calibratingDigital display of set, read and actual tempTemperature setting by push ...
A micro processor controlled single output rework station ...
Description:
A micro processor controlled single output rework station with digital display of temperature for the repair/rework of PCB's with through hole componentsStation can drive all 'Temtronic' toolsAutomatic tool recognitionSelf calibratingDigital display of set, read and actual tempTemperature setting by push ...
Multi Function Rework System (MFR). Featuring two switchable ...
Description:
Multi Function Rework System (MFR). Featuring two switchable outputs with a choice of comprehensive tools to support complex PCB and component technologies. Adjustable hand piece - can be configured as a pencil or gun with the press of a buttonFeatures ...