SL POWER AULT 28V Power Supply, 7.9A, C14 Connector

  • RS Stock No. 848-5288
  • Mfr. Part No. MENT1220A2851F01
  • Manufacturer SL POWER AULT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Switch Mode Medical Desk Top Power Adapter, C14, MENT1220 Series

The AULT MENT1220 is a series of 220W energy star 2.0, level V, medical desktop power supplies. These switch mode desktop power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The MENT1220 switch mode power supply comes with an IEC320 – C14 class I grounded plug, see accessory link for available cables and plugs. Typical applications for these medical plug-in power supplies are for medical devices.

Universal Input
12V to 48V Single Output Models up to 220W
Desktop Style/Non-vented case - No internal fan
Ribbed Case Surface to improve cooling
Energy Star 2.0, Level V
IPX1 Rated Enclosure

Standards

EN/IEC/UL60601-1; EN/IEC/UL60950-1

Approvals

EN/IEC/UL

Switch Mode - SL Power

Specifications
Attribute Value
Input Voltage Range 100 → 240 V ac
Output Voltage Rating 28 V
Output Current Range 7.9A
Rated Output Power 220W
Input Connector IEC320
Output Connection Type 39-01-2060 Molex Connector
Number of Outputs 1
Plug Type C14
Medical Approved Yes
Load Regulation Range ±3%
Minimum Temperature 0°C
Overall Length 214mm
Cable Length 1000mm
Efficiency 88%
Overall Depth 47mm
Overall Width 108mm
Weight 1.2kg
Maximum Temperature +70°C
Operating Temperature Range 0 → +70 °C
Overall Dimensions 214 x 108 x 47mm
3 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 11,681.96
(exc. VAT)
PHP 13,083.80
(inc. VAT)
units
Per Unit
1 - 4
PHP11,681.96
5 - 9
PHP11,020.98
10 - 24
PHP10,620.27
25 - 49
PHP10,070.60
50 +
PHP9,734.97
Related Products
This RS Pro 60W single output desktop power ...
Description:
This RS Pro 60W single output desktop power supply with ErP level V compliance has a 0.5 W no load power rating and LED indication. This range of switch mode single output desktop power supplies includes versions that are suitable ...
25 to 80W switch mode single output desktop ...
Description:
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use ...
36 to 180W energy saving switch mode single ...
Description:
36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This ...
102 to 221W energy saving ErP switch mode ...
Description:
102 to 221W energy saving ErP switch mode desktop power supply with full range universal AC input and a 3 pole IEC320-C14 AC inlet. This energy saving ErP switch mode desktop power supply has a built-in active PFC function, short ...