RS PRO 24V dc Power Supply, 2.08A, C8 Connector

  • RS Stock No. 804-0084
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS EES50B 50W ErP Single Output Switch Mode Power Supplies

The EES50B is a series of 50W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 80%. The EES50B power supplies are ErP step 2 compliant.

50W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 111x 53x 29
1.2m DC cable with 2.1mm connector
AC inlet C8 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC

Approvals

CE

Specifications
Attribute Value
Input Voltage Range 100 → 240 V ac
Output Voltage Rating 24 V dc
Output Current Range 2.08A
Rated Output Power 50W
Input Connector C8
Output Connection Type 2.5 mm Jack Plug
Number of Outputs 1
Plug Type C8
Load Regulation Range ±5%
Overall Depth 29mm
Overall Width 53mm
Maximum Temperature +50°C
Overall Length 110.5mm
Efficiency 85%
Minimum Temperature -10°C
Operating Temperature Range -10 → +50 °C
Energy Efficiency Level V
Cable Length 1200mm
Overall Dimensions 110.5 x 53 x 29mm
Standards Met CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV
7 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,105.97
(exc. VAT)
PHP 2,358.69
(inc. VAT)
units
Per Unit
1 - 4
PHP2,105.97
5 - 9
PHP2,053.39
10 - 24
PHP2,000.01
25 - 49
PHP1,944.19
50 +
PHP1,887.16
Related Products
80W ErP compliant switch mode single output desktop ...
Description:
80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch ...
Switch mode power supplies with regulated outputs in ...
Description:
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The ...
Regulated 4.5W to 24W AC/DC linear desktop power ...
Description:
Regulated 4.5W to 24W AC/DC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC/DC desktop power supplies have a secondary cable with snap-on plugs allowing 4 connection options. 230Vac input voltageInsulation Class ...
Medically approved (EN 60601) external switch mode power ...
Description:
Medically approved (EN 60601) external switch mode power suppliesHigh efficiencyFully regulated outputOver voltage and short circuit protectionIsolation 4kV input/outputEMC immunity to EN 50082-1, medical EN 60601-1-21.8m (approx.) output lead with polarity inverter2-pin or 3-pin IEC320 input connection.