- RS Stock No.:
- 765-3342
- Mfr. Part No.:
- PSAA15W-480V(RS)
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 765-3342
- Mfr. Part No.:
- PSAA15W-480V(RS)
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong ErP V 15W Desktop Power Adapter - PSAA15W
PSAA15W 15W plug-in desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input 15W plug-in desktop power adapter has a low no load power draw of less than 0.3W and a leakage current of <0.25mA. Typical applications for these PSAA15W 15W plug-in desktop power adapters include portable equipment, networking, peripherals and terminals and low power computers.
ErP Level V compliant
Low no load power consumption of less than 0.3W
Low leakage current of <0.25mA
1.8m cable with 2.1 x 5.5 x 9.5mm centre positive standard connector
IEC320 C8 input connector
Over voltage, over current and short circuit protection
Compact size: 81.2 x 50 x 29.8 mm
EMC compliance to FCC Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2
Low no load power consumption of less than 0.3W
Low leakage current of <0.25mA
1.8m cable with 2.1 x 5.5 x 9.5mm centre positive standard connector
IEC320 C8 input connector
Over voltage, over current and short circuit protection
Compact size: 81.2 x 50 x 29.8 mm
EMC compliance to FCC Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Approvals
cULus
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Input Connector | IEC320-C8 |
Number of Outputs | 1 |
Cable Length | 1800mm |
Standards Met | ErP Compliant |
Line Regulation Range | ±5% |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |