Cinch Connectors ModCE Series Black (Enclosure), Blue (Seal) Polymer (Enclosure), Silicone Rubber (Seal) Desktop
- RS Stock No.:
- 885-7040
- Mfr. Part No.:
- 5810130065
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7040
- Mfr. Part No.:
- 5810130065
- Manufacturer:
- Cinch Connectors
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
ModICE® Enclosures
Ideal for designs in the commercial vehicle market where mounting areas on a vehicle are exposed to harsh enviroments. Available in 3 sizes LE, ME and SE.
Features and Benefits
Snap-fit design
Heatsink and vented options
Heatsink and vented options
Available in this range:
581 01 30 043 SE with no heatsinks- 664-7220
581 01 60 033 LE with no heatsinks – 664-7236
581 01 60 039 LE with no heatsinks and membrane vent – 885-7071
581 01 30 059 SE with no heatsinks and membrane vent – 885-7078
PCB – Board Size (approximately)
ME – 4.08 x 3.35" (103 x 85 mm)
SE – 4.50 x 4.60" (114 x 117 mm)
LE – 6.00 x 6.10" (152 x 155 mm)
581 01 30 043 SE with no heatsinks- 664-7220
581 01 60 033 LE with no heatsinks – 664-7236
581 01 60 039 LE with no heatsinks and membrane vent – 885-7071
581 01 30 059 SE with no heatsinks and membrane vent – 885-7078
PCB – Board Size (approximately)
ME – 4.08 x 3.35" (103 x 85 mm)
SE – 4.50 x 4.60" (114 x 117 mm)
LE – 6.00 x 6.10" (152 x 155 mm)
Note
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Specifications
Attribute | Value |
---|---|
Body Material | Polymer (Enclosure), Silicone Rubber (Seal) |
External Length | 130.3 mm |
External Width | 42.3 mm |
External Height | 115.4 mm |
External Dimensions | 130.3 x 42.3 x 115.4mm |
Sloped Front | No |
Colour | Black (Enclosure), Blue (Seal) |
Series | ModCE |
Enclosure Rating | IP67, IP69K |
Special Features | Standard Enclosure |
Standards Met | RoHS |