- RS Stock No.:
- 772-3056
- Mfr. Part No.:
- SR1126
- Manufacturer:
- Serious
Discontinued product
- RS Stock No.:
- 772-3056
- Mfr. Part No.:
- SR1126
- Manufacturer:
- Serious
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
3 Watt LED GU10 Fixed Arm Desk Light
Fixed arm LED desk lamp
3 x 1Watt LEDs in an aesthetic shaped lamp head
Mains powered (100 - 240 Vac) with no integral transformer
Fitted with a 2 metre mains cable and 3 pin BS1363 plug
3 x 1Watt LEDs in an aesthetic shaped lamp head
Mains powered (100 - 240 Vac) with no integral transformer
Fitted with a 2 metre mains cable and 3 pin BS1363 plug
Serious Brands Machine Lights
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 3 x 1 W |
Base Type | Desk |
Plug Type | Type G - British |
Arm Type | Fixed Arm |
Colour | Black |
Voltage Rating | 100 → 240 V ac |
Lamp Supplied | Yes |