- RS Stock No.:
- 908-0957
- Mfr. Part No.:
- MC10EP58DTG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 908-0957
- Mfr. Part No.:
- MC10EP58DTG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
ECL Multiplexers & Crosspoint Switches, ON Semiconductor
Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Multiplexer |
Pin Count | 8 |
Output Type | ECL |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |