Texas Instruments SN74LVC1G139DCTT Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-4, Inverting, 8-Pin SSOP
- RS Stock No.:
- 662-8724
- Mfr. Part No.:
- SN74LVC1G139DCTT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-8724
- Mfr. Part No.:
- SN74LVC1G139DCTT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Pin Count | 8 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 0 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 2.95 x 2.8 x 1.29mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |