- RS Stock No.:
- 201-0709
- Mfr. Part No.:
- 5.18.01 Flasher ATE main module
- Manufacturer:
- SEGGER
Discontinued product
- RS Stock No.:
- 201-0709
- Mfr. Part No.:
- 5.18.01 Flasher ATE main module
- Manufacturer:
- SEGGER
Technical data sheets
Legislation and Compliance
Product Details
The SEGGER Flasher ATE is perfectly suited for high volume mass production environments.
In-System Programmer (ISP)
Ultra Fast Programming
Control interface for ATEs and similar production process handlers
Switchable target power
J-Flash for an easy setup
Scalable solution with up to 10 individual channels
Parallel channels, no demultiplexing required
Ultra Fast Programming
Control interface for ATEs and similar production process handlers
Switchable target power
J-Flash for an easy setup
Scalable solution with up to 10 individual channels
Parallel channels, no demultiplexing required
Specifications
Attribute | Value |
---|---|
Kit Classification | Programmer |
Featured Device | Flasher ATE |
Kit Name | Flasher ATE—Modular Gang Programmer |
Product Type | Programmer |
For Use With | ARM/Cortex, PowerPC, Renesas RL78, Renesas RX |