- RS Stock No.:
- 181-6691
- Mfr. Part No.:
- EMMS-ST-87-S-SE-G2
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP49,786.99
(exc. VAT)
PHP55,761.43
(inc. VAT)
Units | Per Unit |
1 + | PHP49,786.99 |
- RS Stock No.:
- 181-6691
- Mfr. Part No.:
- EMMS-ST-87-S-SE-G2
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Stepper Motor, 2Nm Brake Holding Torque, 9.5A Motor Current - EMMS-ST-87-S-SE-G2
For on-point rotation of your pneumatic equipment, choose this stepper motor from Festo. It works by splitting a turning cycle into repeatable 1.8° pulses, so it's suitable for applications that need precise positioning. Thanks to 2-phase hybrid technology, it has the power of two motors in one so you can rely on it to do double duty. The lightweight unit has a mass of just 2.1kg, meaning it's easy to handle during installation and won't put a strain on your equipment.
Features & Benefits
Wide operating temperature range between -10°C and +50°C for use in demanding conditions
IP54 rating indicates it can withstand dust and water jet splashes from all directions
48V rating makes it suitable for use in low-voltage settings
Integrated incremental encoder for accurate position control
IP54 rating indicates it can withstand dust and water jet splashes from all directions
48V rating makes it suitable for use in low-voltage settings
Integrated incremental encoder for accurate position control
Applications
Pharmaceutical production plants
Robotics and automation systems
Labelling machines
Robotics and automation systems
Labelling machines
What's the output speed of this stepper motor?
The component delivers an output speed of up to 2130rpm, so it's compatible with fast-paced applications.
How do I link this stepper motor to my equipment's control station?
It comes with two adapters – one 15-pin connector for the device itself and an 8-pin connector for the encoder.
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Holding Torque | 2.5Nm |
Supply Voltage | 48 V |
Shaft Diameter | 11mm |
Current Rating | 9.5 A |
Shaft Length | 27mm |
Depth | 112.6mm |
Resistance Per Phase | 0.1Ω |
Output Speed | 2130 rpm |
Standards Met | CE Certified, cULus |
Series | EMMS-ST |