- RS Stock No.:
- 181-6686
- Mfr. Part No.:
- EMMS-ST-57-M-S-G2
- Manufacturer:
- Festo
- RS Stock No.:
- 181-6686
- Mfr. Part No.:
- EMMS-ST-57-M-S-G2
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Stepper Motor, 5A Nominal Motor Current, 1.1kg Weight - EMMS-ST-57-M-S-G2
Achieve on-the-dot rotation on your industrial equipment with this stepper motor from Festo. It divides a turning cycle into a series of repeatable 1.8° pulses, so it's just the thing for applications that need precise positioning. You'll find it fits the bill when it comes to fast-paced devices, as its maximum speed is 1940rpm. The hybrid design means that the power of two motors is packed into one unit, giving you a high level of performance. Thanks to a current rating of 5A, this is a practical choice for low-current-consuming tasks.
Features & Benefits
IP54 rating indicates it's resistant to dust and water splashes
Low power consumption of 10W for energy efficiency
9-pin D-sub plug for easy communication with serial devices
Wide operating temperature range of -10°C to +50°C for use in challenging settings
Low power consumption of 10W for energy efficiency
9-pin D-sub plug for easy communication with serial devices
Wide operating temperature range of -10°C to +50°C for use in challenging settings
Applications
Variable frequency drives
CNC equipment
3D printers
CNC equipment
3D printers
What's meant by the insulation protection class of this stepper motor?
The insulation protection class of the motor shows how much heat the insulators in its windings can resist. This unit falls into class B, so its threshold is +130°C. Using it above this limit could reduce your motor's service life.
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Supply Voltage | 48 V |
Shaft Diameter | 6.35mm |
Current Rating | 5 A |
Shaft Length | 20.6mm |
Depth | 95mm |
Resistance Per Phase | 0.25Ω |
Output Speed | 1940 rpm |
Series | EMMS-ST |