- RS Stock No.:
- 181-6681
- Mfr. Part No.:
- EMMS-ST-42-S-SEB-G2
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP67,168.98
(exc. VAT)
PHP75,229.26
(inc. VAT)
Units | Per Unit |
1 + | PHP67,168.98 |
- RS Stock No.:
- 181-6681
- Mfr. Part No.:
- EMMS-ST-42-S-SEB-G2
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Stepper Motor, 8W Brake Power Consumption, 1740rpm Maximum Rotational Speed - EMMS-ST-42-S-SEB-G2
Get pinpoint accurate positioning on your pneumatic system with this stepper motor from Festo. As a hybrid device, it combines the punch of two motor types in one powerhouse, giving you more torque and a small step angle of 1.8°. Thanks to its integrated incremental encoder, this smart unit never loses its way in your automation application. Its brake consumes just 8W of power, so it's an energy-efficient control solution.
Features & Benefits
Maximum rotational speed of 1,740rpm makes it suitable for low-speed applications
Light weight of 600g means it's easy to handle during installation and won't strain your equipment
Broad operating temperature range between -10°C and +50°C for use in demanding settings
Plug connector provides a fuss-free link to a power source
Light weight of 600g means it's easy to handle during installation and won't strain your equipment
Broad operating temperature range between -10°C and +50°C for use in demanding settings
Plug connector provides a fuss-free link to a power source
Applications
Medical equipment
Automation and robotics systems
Pharmaceutical production
Automation and robotics systems
Pharmaceutical production
Is this stepper motor dust-resistant?
Yes, this piece of kit has an IP54 rating, which indicates it can withstand dust, as well as water splashes from all directions.
What's the operating voltage of this stepper motor?
This stepper motor has an 48V DC operating voltage, making it suitable for use in low-voltage systems.
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Supply Voltage | 48 V |
Shaft Diameter | 5mm |
Current Rating | 1.8 A |
Shaft Length | 24mm |
Depth | 127mm |
Resistance Per Phase | 1.75Ω |
Output Speed | 1740 rpm |
Series | EMMS-ST |