- RS Stock No.:
- 181-6678
- Mfr. Part No.:
- EMMS-ST-42-S-S-G2
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP16,539.64
(exc. VAT)
PHP18,524.40
(inc. VAT)
Units | Per Unit |
1 + | PHP16,539.64 |
- RS Stock No.:
- 181-6678
- Mfr. Part No.:
- EMMS-ST-42-S-S-G2
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Stepper Motor, Hybrid Technology, Motor Torque 0.5Nm - EMMS-ST-42-S-S-G2
Need a reliable way to precisely control motors in your demanding industrial tasks? Use this stepper motor from Festo. Its hybrid technology makes it suitable for the close management of motorised applications, including half-stepping and micro-stepping. The products motor torque of 0.5Nm means you can trust it to start its rotating force promptly without causing the motor to overheat. Effective insulation minimises the spread of heat through the unit. This helps ensure it has a long service life, as heat can lead to the deterioration of a motor over time.
Features & Benefits
Motor duty type S1, so suitable for driving continuous loads over long periods
Supports relative humidity of up to 85% for safe use in damp conditions
IP54 rating indicates limited protection against dust and splashes of water
Corrosion resistant, so can be used in moist workplaces without suffering damage
Supports relative humidity of up to 85% for safe use in damp conditions
IP54 rating indicates limited protection against dust and splashes of water
Corrosion resistant, so can be used in moist workplaces without suffering damage
Applications
Textile production
Printing presses
CNC machines
Welding equipment
Printing presses
CNC machines
Welding equipment
What kind of temperatures will this unit tolerate?
This hybrid stepper motor works in an ambient temperature range of -10°C to +50°C, so it's safe for use in harsh conditions.
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Supply Voltage | 48 V |
Shaft Diameter | 5mm |
Current Rating | 1.8 A |
Shaft Length | 24mm |
Depth | 66mm |
Resistance Per Phase | 1.75Ω |
Output Speed | 1740 rpm |
Series | EMMS-ST |