Linear Technology LTM4601EV#PBF, DC-DC Power Supply Module 12A 118-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 12A
Number of Outputs 1
Line Regulation 0.3 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 118
Dimensions 15 x 15 x 2.92mm
Height 2.92mm
Length 15mm
Maximum Operating Temperature +85 °C
Width 15mm
Minimum Operating Temperature -40 °C
5 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tray of 119)
PHP 2,567.866
(exc. VAT)
PHP 2,876.01
(inc. VAT)
units
Per Unit
Per Tray*
119 - 119
PHP2,567.866
PHP305,576.054
238 - 238
PHP2,439.473
PHP290,297.287
357 +
PHP2,285.076
PHP271,924.044
*price indicative
Related Products
The PTB48560x is a series of 30 W ...
Description:
The PTB48560x is a series of 30 W rated isolated DC0DC converters, designed to operate from a standard 24 V or 48 V telecom central office supply. It incorporates Auto-Track™, a feature that simplifies the power-up sequencing of multiple power ...
A range of PCB-mounting Step-down (Buck) switching voltage ...
Description:
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required. Integrated shielded inductorPrecision enable, soft-start, and tracking for ...
STMicroelectronics has extended its offering of IGBT intelligent ...
Description:
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they ...
A range of non-isolated step-down power modules from ...
Description:
A range of non-isolated step-down power modules from Texas Instruments. Using double-sided SMT construction and synchronous rectification technology, these ultra-compact high-performance regulators deliver up to 6A of output current and are ideal for applications where space, performance and cost are ...