Texas Instruments LM2594HVM-ADJ/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, Adjustable 8-Pin, SOIC
- RS Stock No.:
- 921-6847
- Mfr. Part No.:
- LM2594HVM-ADJ/NOPB
- Manufacturer:
- Texas Instruments
475 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tube of 95)
PHP267.192
(exc. VAT)
PHP299.255
(inc. VAT)
Units | Per Unit | Per Tube* |
95 - 475 | PHP267.192 | PHP25,383.24 |
570 - 855 | PHP259.176 | PHP24,621.72 |
950 + | PHP251.401 | PHP23,883.095 |
*price indicative |
- RS Stock No.:
- 921-6847
- Mfr. Part No.:
- LM2594HVM-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.2 V |
Maximum Output Voltage | 37 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Maximum Output Current | 500mA |
Converter Type | Inverting, Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.15 MHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Width | 3.988mm |
Dimensions | 5.004 x 3.988 x 1.5mm |
Switching Regulator | Yes |
Length | 5mm |