- RS Stock No.:
- 921-6724
- Mfr. Part No.:
- LM2842XMK-ADJL/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 05/01/2026, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 1000)
PHP162.20
(exc. VAT)
PHP181.66
(inc. VAT)
Units | Per Unit | Per Reel* |
1000 + | PHP162.20 | PHP162,200.00 |
*price indicative |
- RS Stock No.:
- 921-6724
- Mfr. Part No.:
- LM2842XMK-ADJL/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.765 V |
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 600mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.55 MHz |
Package Type | TSOT |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 2.97mm |
Dimensions | 2.97 x 1.65 x 0.87mm |
Height | 0.87mm |
Width | 1.65mm |