STMicroelectronics L4971D013TR, Step Down DC-DC Switching Regulator, Adjustable, 3.22 → 3.5 V, 200mA 16-Pin, SOIC
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 919-6251
- Mfr. Part No.:
- L4971D013TR
- Manufacturer:
- STMicroelectronics
units | Per Unit | Per Reel* |
1000 - 1000 | PHP93.576 | PHP93,576.00 |
2000 - 3000 | PHP92.64 | PHP92,640.00 |
4000 - 9000 | PHP91.714 | PHP91,714.00 |
10000 - 19000 | PHP89.88 | PHP89,880.00 |
20000 + | PHP88.082 | PHP88,082.00 |
*price indicative |
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
Attribute | Value |
Minimum Output Voltage | 3.22 V |
Maximum Output Voltage | 3.5 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 55 V |
Minimum Output Current | 200mA |
Maximum Output Current | 1.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 10 mV |
Dimensions | 10.5 x 7.6 x 2.35mm |
Efficiency | 85% |
Width | 7.6mm |
Height | 2.35mm |
Length | 10.5mm |
Switching Regulator | Yes |
Load Regulation | 6 mV |
Maximum Switching Frequency | 110 kHz |