- RS Stock No.:
- 910-1925
- Mfr. Part No.:
- LM2576-5.0WU
- Manufacturer:
- Microchip
565 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP137.558
(exc. VAT)
PHP154.065
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 5 | PHP137.558 | PHP687.79 |
10 - 20 | PHP120.32 | PHP601.60 |
25 - 45 | PHP106.98 | PHP534.90 |
50 - 95 | PHP102.588 | PHP512.94 |
100 + | PHP96.212 | PHP481.06 |
*price indicative |
- RS Stock No.:
- 910-1925
- Mfr. Part No.:
- LM2576-5.0WU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.058 MHz |
Package Type | TO-263 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 10.67mm |
Switching Regulator | Yes |
Dimensions | 10.67 x 9.17 x 4.59mm |
Efficiency | 82% |
Height | 4.59mm |
Width | 9.17mm |