- RS Stock No.:
- 885-5417
- Mfr. Part No.:
- AP3031KTR-G1
- Manufacturer:
- DiodesZetex
180 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 20)
PHP17.10
(exc. VAT)
PHP19.15
(inc. VAT)
Units | Per Unit | Per Pack* |
20 - 20 | PHP17.10 | PHP342.00 |
40 - 80 | PHP16.587 | PHP331.74 |
100 - 180 | PHP16.089 | PHP321.78 |
200 - 380 | PHP15.606 | PHP312.12 |
400 + | PHP15.138 | PHP302.76 |
*price indicative |
- RS Stock No.:
- 885-5417
- Mfr. Part No.:
- AP3031KTR-G1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
LED Drivers for Displays / Backlights, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 38 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 16 V |
Maximum Output Current | 260mA |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.3 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.02mm |
Switching Regulator | Yes |
Width | 1.7mm |
Dimensions | 3.02 x 1.7 x 1.3mm |
Height | 1.3mm |